Part Details for T496B105K025AS by KEMET Corporation
Overview of T496B105K025AS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496B105K025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3015 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.5000 / $1.2500 | Buy Now | |
|
Quest Components | 687 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for T496B105K025AS
T496B105K025AS CAD Models
T496B105K025AS Part Data Attributes
|
T496B105K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B105K025AS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Manufacturer Series | T496 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | T496(25V) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B105K025AS
This table gives cross-reference parts and alternative options found for T496B105K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105K025CSMCT800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105K025AS vs TBJB105K025CSMCT800 |
T493B105K025CN6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B105K025AS vs T493B105K025CN6422 |
T493B105K025CB652B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | KEMET Corporation | T496B105K025AS vs T493B105K025CB652B7640 |
T493B105K025CB642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | KEMET Corporation | T496B105K025AS vs T493B105K025CB642C7640 |
T493B105K025BC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B105K025AS vs T493B105K025BC62207610 |
T493B105K025AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B105K025AS vs T493B105K025AB6130 |
T493B105K025CT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B105K025AS vs T493B105K025CT64107640 |
TBJB105K025CXLDT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105K025AS vs TBJB105K025CXLDT045 |
TBJB105K025CWSCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105K025AS vs TBJB105K025CWSCT945 |
TBJB105K025CWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025AS vs TBJB105K025CWLZ0723 |