-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8620
|
Newark | Capacitor,1Uf,25Vdc,10-% Tol,10+% Tol |Kemet T496B105K025ATE3K5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 / $0.7010 | Buy Now |
DISTI #
399-T496B105K025ATE3K5TR-ND
|
DigiKey | CAP TANT SMD FUSED Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6307 | Buy Now |
DISTI #
T496B105K025ATE3K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T496B105K025ATE3K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5207 | Buy Now |
DISTI #
80-T496B105K25ATE3K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 1311 10% ESR=3.5ohm RoHS: Compliant | 0 |
|
$0.6310 | Order Now |
DISTI #
T496B105K025ATE3K5
|
Avnet Abacus | - Tape and Reel (Alt: T496B105K025ATE3K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B105K025ATE3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B105K025ATE3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B105K025ATE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105K025ATE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105K025CSMCT800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105K025ATE3K5 vs TBJB105K025CSMCT800 |
T493B105K025CN6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B105K025ATE3K5 vs T493B105K025CN6422 |
T493B105K025CB652B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | KEMET Corporation | T496B105K025ATE3K5 vs T493B105K025CB652B7640 |
T493B105K025CB642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | KEMET Corporation | T496B105K025ATE3K5 vs T493B105K025CB642C7640 |
T493B105K025BC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B105K025ATE3K5 vs T493B105K025BC62207610 |
T493B105K025AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B105K025ATE3K5 vs T493B105K025AB6130 |
T493B105K025CT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B105K025ATE3K5 vs T493B105K025CT64107640 |
TBJB105K025CXLDT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105K025ATE3K5 vs TBJB105K025CXLDT045 |
TBJB105K025CWSCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105K025ATE3K5 vs TBJB105K025CWSCT945 |
TBJB105K025CWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025ATE3K5 vs TBJB105K025CWLZ0723 |