Part Details for T496B105K035AS by KEMET Corporation
Overview of T496B105K035AS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496B105K035AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5622 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 1845 |
|
$0.4708 / $1.2840 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 1492 |
|
$0.7490 / $2.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 755 |
|
RFQ |
Part Details for T496B105K035AS
T496B105K035AS CAD Models
T496B105K035AS Part Data Attributes:
|
T496B105K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B105K035AS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Manufacturer Series | T496 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | T496(35V) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B105K035AS
This table gives cross-reference parts and alternative options found for T496B105K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105K035CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AS vs TBJB105K035CSLT0724 |
TR3B105K035E2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B105K035AS vs TR3B105K035E2000 |
TBJB105K035CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AS vs TBJB105K035CRST0900 |
TBJB105K035CRLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AS vs TBJB105K035CRLT0945 |
CWR11MH105KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B105K035AS vs CWR11MH105KDC |
TCS105K35B708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | T496B105K035AS vs TCS105K35B708 |
T450B11051VKB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Fenghua (HK) Electronics Ltd | T496B105K035AS vs T450B11051VKB |
TBJB105K035CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105K035AS vs TBJB105K035CRLB9000 |
TBJB105K035CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AS vs TBJB105K035CRLT0H23 |
TBJB105K035CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K035AS vs TBJB105K035CSLT0723 |