-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8633
|
Newark | Capacitor,1Uf,35Vdc,20-% Tol,20+% Tol |Kemet T496B105M035ATE5K0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4830 / $0.5700 | Buy Now |
DISTI #
399-3910-1-ND
|
DigiKey | CAP TANT 1UF 20% 35V 1411 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.4635 / $1.3900 | Buy Now |
DISTI #
T496B105M035ATE5K0
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T496B105M035ATE5K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T496B105M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1311 20% ESR=5ohm RoHS: Compliant | 1645 |
|
$0.4630 / $1.3900 | Buy Now |
DISTI #
T496B105M035ATE5K0
|
Avnet Abacus | - Tape and Reel (Alt: T496B105M035ATE5K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B105M035ATE5K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B105M035ATE5K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 52 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B105M035ATE5K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105M035ATE5K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB105MACTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105M035ATE5K0 vs CWR11MB105MACTR4 |
CWR11MK105MBAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105M035ATE5K0 vs CWR11MK105MBAL |
CWR11MK105MDCL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105M035ATE5K0 vs CWR11MK105MDCL |
TBJB105M035CWSBTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105M035ATE5K0 vs TBJB105M035CWSBTH00 |
TBJB105M035CXSBT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105M035ATE5K0 vs TBJB105M035CXSBT700 |
TBJB105M035JCLC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105M035ATE5K0 vs TBJB105M035JCLC0700 |
T493B105M035CK611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | KEMET Corporation | T496B105M035ATE5K0 vs T493B105M035CK611B7610 |
TBJB105M035CDMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105M035ATE5K0 vs TBJB105M035CDMZ0900 |
TBJB105M035CCLB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T496B105M035ATE5K0 vs TBJB105M035CCLB0045 |
TBJB105M035CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105M035ATE5K0 vs TBJB105M035CBST0700 |