Part Details for T496B156M010AT E3K5 by KEMET Corporation
Overview of T496B156M010AT E3K5 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496B156M010AT E3K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496B156M010ATE3K5
|
Avnet Americas | Cap Tant Solid 15uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R - Tape and Reel (Alt: T496B156M010ATE3K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |