Part Details for T496C105K050AT E5K5 by KEMET Corporation
Overview of T496C105K050AT E5K5 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496C105K050AT E5K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496C105K050ATE5K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T496C105K050ATE5K5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1138 / $1.3365 | Buy Now |
DISTI #
T496C105K050ATE5K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T496C105K050ATE5K5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1138 / $1.3365 | Buy Now |