-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T496C156K16AHE2K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=2Ohms RoHS: Not Compliant | 0 |
|
$0.9530 / $2.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496C156K016AHE2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C156K016AHE2K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T496C156K016AHE2K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C156K016AHE2K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K016AH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T496C156K016AHE2K0 vs T496C156K016AH63107280 |
T496C156K016CT612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T496C156K016AHE2K0 vs T496C156K016CT612A7640 |
T496C156K016CK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T496C156K016AHE2K0 vs T496C156K016CK63207280 |
T496C156K016DK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C156K016AHE2K0 vs T496C156K016DK6220WAFL |
T496C156K016BH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C156K016AHE2K0 vs T496C156K016BH6210WAFL |
T493C156K016CB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C156K016AHE2K0 vs T493C156K016CB63207640 |
T493C156K016CK632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T496C156K016AHE2K0 vs T493C156K016CK632B |
T493C156K016CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T496C156K016AHE2K0 vs T493C156K016CN6110 |
T493C156K016CH642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C156K016AHE2K0 vs T493C156K016CH642A7280 |
T493C156K016CH632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C156K016AHE2K0 vs T493C156K016CH632B7280 |