Capacitors
T496C226K006AHE2K0
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP

Overview of T496C226K006AHE2K0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496C226K006AHE2K0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-T496C226K6AHE2K0
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 22uF 2312 10% ESR=2Ohms RoHS: Not Compliant 0
  • 1 $2.5000
  • 10 $1.9200
  • 50 $1.7600
  • 100 $1.4600
  • 500 $1.1700
  • 1,000 $1.0200
  • 2,000 $0.9890
  • 5,000 $0.9530
$0.9530 / $2.5000 Order Now

CAD Models for T496C226K006AHE2K0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496C226K006AHE2K0 by KEMET Corporation

T496C226K006AHE2K0
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0014 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
94 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T496C226K006AHE2K0
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for T496C226K006AHE2K0

This table gives cross-reference parts and alternative options found for T496C226K006AHE2K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C226K006AHE2K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C226K006AT6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, 2412 KEMET Corporation T496C226K006AHE2K0 vs T493C226K006AT6310
T493C226K006CN61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C226K006AHE2K0 vs T493C226K006CN61207640
T493C226K006BB61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T496C226K006AHE2K0 vs T493C226K006BB61207280
T496C226K006AK63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T496C226K006AHE2K0 vs T496C226K006AK63107280
T496C226K006CC62107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K006AHE2K0 vs T496C226K006CC62107610
T493C226K006CC632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation T496C226K006AHE2K0 vs T493C226K006CC632AWAFL
T493C226K006CT6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C226K006AHE2K0 vs T493C226K006CT6210WAFL
T496C226K006CH631B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation T496C226K006AHE2K0 vs T496C226K006CH631B
T493C226K006AC61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C226K006AHE2K0 vs T493C226K006AC61207640
T493C226K006CN6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496C226K006AHE2K0 vs T493C226K006CN6210WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496C226K006AHE2K0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496C226K006AHE2K0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496C226K006AHE2K0 would you like to use for your alert(s)?
  • Please alert me when T496C226K006AHE2K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496C226K006AHE2K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496C226K006AHE2K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496C226K006AHE2K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496C226K006AHE2K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496C226K006AHE2K0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: