Capacitors
T496D227M004AHE700
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T496D227M004AHE700 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496D227M004AHE700 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-T496D227M4AHE700
Mouser Electronics Tantalum Capacitors - Solid SMD 4V 220uF 2917 20% ESR=700mohm RoHS: Not Compliant 0
  • 1 $3.3300
  • 10 $2.5600
  • 50 $2.3500
  • 100 $1.9500
  • 500 $1.5600
  • 1,000 $1.3600
  • 2,000 $1.3100
  • 5,000 $1.2700
$1.2700 / $3.3300 Order Now

CAD Models for T496D227M004AHE700 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496D227M004AHE700 by KEMET Corporation

T496D227M004AHE700
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0088 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
185 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T496D227M004AHE700
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T496D227M004AHE700

This table gives cross-reference parts and alternative options found for T496D227M004AHE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D227M004AHE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D227M004BK61107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T496D227M004AHE700 vs T496D227M004BK61107610
T493D227M004CK611B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T496D227M004AHE700 vs T493D227M004CK611B
T493D227M004CM63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004AHE700 vs T493D227M004CM63107610
T496D227M004CH621A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T496D227M004AHE700 vs T496D227M004CH621A
T496D227M004BH6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004AHE700 vs T496D227M004BH6320WAFL
T496D227M004CC612C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T496D227M004AHE700 vs T496D227M004CC612C7640
T493D227M004AM62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T496D227M004AHE700 vs T493D227M004AM62107280
T493D227M004AC61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004AHE700 vs T493D227M004AC61107610
T493D227M004CB6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004AHE700 vs T493D227M004CB6320WAFL
T495D227M004AME100 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D227M004AHE700 vs T495D227M004AME100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496D227M004AHE700 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496D227M004AHE700 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496D227M004AHE700 would you like to use for your alert(s)?
  • Please alert me when T496D227M004AHE700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496D227M004AHE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496D227M004AHE700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496D227M004AHE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496D227M004AHE700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496D227M004AHE700 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: