Part Details for T496D227M004AT E700 by KEMET Corporation
Overview of T496D227M004AT E700 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AC-GF-33E-70.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT9367AB-2BF-33E700.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2BF-30E700.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for T496D227M004AT E700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496D227M004ATE700
|
Avnet Americas | Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125?C T/R - Custom Tape W/Leader (Alt: T496D227M004ATE700) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Container: Tape w/Leader | 0 |
|
RFQ |