-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9231
|
Newark | Capacitor,4.7Uf,35Vdc,10-% Tol,10+% Tol |Kemet T496D475K035ATE1K5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
399-3957-2-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V 2917 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2132 | Buy Now |
DISTI #
T496D475K035ATE1K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Custom Tape W/Leader (Alt: T496D475K035ATE1K5) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Tape w/Leader | 0 |
|
$1.2870 / $1.5444 | Buy Now |
DISTI #
80-T496D475K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5ohm RoHS: Compliant | 0 |
|
$1.1600 / $2.4000 | Order Now |
DISTI #
T496D475K035ATE1K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Custom Tape W/Leader (Alt: T496D475K035ATE1K5) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Tape w/Leader | 0 |
|
$1.2870 / $1.5444 | Buy Now |
DISTI #
T496D475K035ATE1K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Custom Tape W/Leader (Alt: T496D475K035ATE1K5) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Tape w/Leader | 0 |
|
$1.2870 / $1.5444 | Buy Now |
DISTI #
2938097
|
Farnell | CAP, 4.7UF, 35V, TANT, CASE D RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$1.3987 | Buy Now |
|
Perfect Parts Corporation | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496D475K035ATE1K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D475K035ATE1K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 126 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T496D475K035ATE1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D475K035ATE1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH475KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D475K035ATE1K5 vs CWR11MH475KCA |
TBJD475K035CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T496D475K035ATE1K5 vs TBJD475K035CRLT0845 |
T496D475K035AHE1K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | KEMET Corporation | T496D475K035ATE1K5 vs T496D475K035AHE1K5C-7280 |
TBJD475K035CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T496D475K035ATE1K5 vs TBJD475K035CWST0923 |
TBJD475K035CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T496D475K035ATE1K5 vs TBJD475K035CSLD9000 |
CWR11MS475KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T496D475K035ATE1K5 vs CWR11MS475KPC |
TBJD475K035CSLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T496D475K035ATE1K5 vs TBJD475K035CSLT0900 |
TBJD475K035CRLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T496D475K035ATE1K5 vs TBJD475K035CRLT0824 |
T492D475K035RC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D475K035ATE1K5 vs T492D475K035RC |
TBJD475K035CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T496D475K035ATE1K5 vs TBJD475K035CBLT0923 |