Part Details for T496D476M016AT by KEMET Corporation
Overview of T496D476M016AT by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496D476M016AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496D476M016AT
|
Avnet Americas | Capacitor Tantalum 47uF 20% 16V 2-Pin Surface Mount T/R - Custom Tape W/Leader (Alt: T496D476M016AT) RoHS: Not Compliant Min Qty: 122 Package Multiple: 122 Container: Tape w/Leader | 0 |
|
$1.2375 / $1.4850 | Buy Now |
|
Perfect Parts Corporation | 4697 |
|
RFQ |
Part Details for T496D476M016AT
T496D476M016AT CAD Models
T496D476M016AT Part Data Attributes:
|
T496D476M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D476M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2916, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Manufacturer Series | T496 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T496D476M016AT
This table gives cross-reference parts and alternative options found for T496D476M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D476M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D476M1016AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T496D476M016AT vs T495D476M1016AS |
T495D476M016GS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T496D476M016AT vs T495D476M016GS |
T495D476M16AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T496D476M016AT vs T495D476M16AS |
T495D476M1016AS4095 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T496D476M016AT vs T495D476M1016AS4095 |
T494D476M1016AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T496D476M016AT vs T494D476M1016AS |
593D476X0016D4T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2916, CHIP | Vishay Sprague | T496D476M016AT vs 593D476X0016D4T |
T495D476M016GS4095 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | T496D476M016AT vs T495D476M016GS4095 |
T496D476M016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2916, CHIP | KEMET Corporation | T496D476M016AT vs T496D476M016AH |