-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496X336K020BH6110
|
Avnet Americas | Cap Tant Solid 33uF 20V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.9 Ohm 125°C Plastic T/R - Tape and Reel (Alt: T496X336K020BH6110) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T496X336K20BH6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 2917 10% ESR=900mOhms RoHS: Not Compliant | 0 |
|
$10.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496X336K020BH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X336K020BH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 171.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for T496X336K020BH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X336K020BH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X336K020BK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X336K020BH6110 vs T496X336K020BK6220WAFL |
T496X336K020AT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T496X336K020BH6110 vs T496X336K020AT62107640 |
T496X336K020BC61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T496X336K020BH6110 vs T496X336K020BC61107610 |
T496X336K020DT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T496X336K020BH6110 vs T496X336K020DT6120 |
T496X336K020CC641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T496X336K020BH6110 vs T496X336K020CC641A7640 |
T496X336K020CH642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T496X336K020BH6110 vs T496X336K020CH642B7610 |
T496X336K020CH652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T496X336K020BH6110 vs T496X336K020CH652A7610 |
T496X336K020ZK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T496X336K020BH6110 vs T496X336K020ZK64107280 |
T496X336K020CT61207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T496X336K020BH6110 vs T496X336K020CT61207640 |
T496X336K020BH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X336K020BH6110 vs T496X336K020BH6420WAFL |