Part Details for T496X336M020AT by KEMET Corporation
Overview of T496X336M020AT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496X336M020AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1472
|
Newark | Tantalum Capacitor, 33Uf, 20V, Capacitance:33Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:-, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:-, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T496X336M020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
399-3978-2-ND
|
DigiKey | CAP TANT 33UF 20% 20V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1675 | Buy Now |
DISTI #
80-T496X336M020AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 2917 20% RoHS: Compliant | 0 |
|
$2.0000 / $2.1200 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 495 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | 396 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for T496X336M020AT
T496X336M020AT CAD Models
T496X336M020AT Part Data Attributes
|
T496X336M020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X336M020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Manufacturer Series | T496 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | T496 (20 VOLTS) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496X336M020AT
This table gives cross-reference parts and alternative options found for T496X336M020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X336M020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E336M020NABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T496X336M020AT vs T86E336M020NABS |
T86E336M020LBAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T496X336M020AT vs T86E336M020LBAS |
T496X336M020AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T496X336M020AT vs T496X336M020AS |
T496X336M020AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T496X336M020AT vs T496X336M020AHE400C-7280 |
T86E336M020KCSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T496X336M020AT vs T86E336M020KCSS |
T496X336M020ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T496X336M020AT vs T496X336M020ATE400C-7280 |
TF3E336M020E0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T496X336M020AT vs TF3E336M020E0700 |
T86E336M020NCSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T496X336M020AT vs T86E336M020NCSL |
04053-063CT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Vishay Intertechnologies | T496X336M020AT vs 04053-063CT |
T86E336M020UCSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T496X336M020AT vs T86E336M020UCSS |