Part Details for T496X686M010AT E900 by KEMET Corporation
Overview of T496X686M010AT E900 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496X686M010AT E900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496X686M010ATE900
|
Avnet Americas | Cap Tant Solid 68uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.9 Ohm 125°C T/R - Tape and Reel (Alt: T496X686M010ATE900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |