-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4315
|
Newark | 2.20Uf 20.0V |Kemet T497B225K020CB6110 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8600 | Buy Now |
DISTI #
399-T497B225K020CB6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
80-T497B25K020CB6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 2.2uF 10% ESR=9Ohms RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T497B225K020CB6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497B225K020CB6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0004 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 30 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for T497B225K020CB6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497B225K020CB6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B225K020AC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505 | KEMET Corporation | T497B225K020CB6110 vs T419B225K020AC42527610 |
TAZB225K020CBMC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020CBMC0000 |
TAZB225K020CBMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020CBMZ0H23 |
TAZB225K020LCSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020LCSZ0700 |
TAZB225K020CFST0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020CFST0045 |
TAZB225K020LRMC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020LRMC0724 |
TAZB225K020LALC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020LALC0724 |
TAZB225K020LBSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020LBSZ0H00 |
TAZB225K020LWST0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020LWST0845 |
TAZB225K020LWSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T497B225K020CB6110 vs TAZB225K020LWSC0945 |