Capacitors
T497H157K006AT6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT

Overview of T497H157K006AT6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for T497H157K006AT6110 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4352
Newark 150.uf 6.0V |Kemet T497H157K006AT6110 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,400 $4.5200
$4.5200 Buy Now
DISTI # 399-T497H157K006AT6110TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.6712
$4.6712 Buy Now
DISTI # 80-T497H17K006AT6110
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 150uF 10% ESR=0.9Ohms RoHS: Compliant 0
  • 2,500 $4.6800
$4.6800 Order Now

CAD Models for T497H157K006AT6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T497H157K006AT6110 by KEMET Corporation

T497H157K006AT6110
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e3
Leakage Current
0.0095 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
163.2 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T497H157K006AT6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T497H157K006AT6110

This table gives cross-reference parts and alternative options found for T497H157K006AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H157K006AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T497H157K006BB64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H157K006AT6110 vs T497H157K006BB64107640
T497H157K006BB64157280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2915 KEMET Corporation T497H157K006AT6110 vs T497H157K006BB64157280
T497H157K006AH6411 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H157K006AT6110 vs T497H157K006AH6411
T497H157K006BT6416 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H157K006AT6110 vs T497H157K006BT6416
T497H157K006BB63107280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H157K006AT6110 vs T497H157K006BB63107280
T497H157K006CT6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT KEMET Corporation T497H157K006AT6110 vs T497H157K006CT6110
T497H157K006BB62157640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H157K006AT6110 vs T497H157K006BB62157640
T497H157K006BB6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H157K006AT6110 vs T497H157K006BB6210WAFL
T497H157K006AB63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H157K006AT6110 vs T497H157K006AB63107640
T497H157K006BT62157280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2915 KEMET Corporation T497H157K006AT6110 vs T497H157K006BT62157280

Related Parts for T497H157K006AT6110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497H157K006AT6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497H157K006AT6110 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T497H157K006AT6110 would you like to use for your alert(s)?
  • Please alert me when T497H157K006AT6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497H157K006AT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497H157K006AT6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497H157K006AT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497H157K006AT6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497H157K006AT6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: