-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4357
|
Newark | 47.0Uf 20.0V |Kemet T497H476K020AT6110 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.1700 | Buy Now |
DISTI #
399-T497H476K020AT6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8934 | Buy Now |
DISTI #
80-T497H46K020AT6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 10% ESR=0.9Ohms RoHS: Compliant | 0 |
|
$4.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T497H476K020AT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H476K020AT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for T497H476K020AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H476K020AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497H476K020CT64157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H476K020AT6110 vs T497H476K020CT64157610 |
TAZH476K020CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H476K020AT6110 vs TAZH476K020CSSB0923 |
TAZH476K020LFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K020AT6110 vs TAZH476K020LFLD0700 |
TAZH476K020CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K020AT6110 vs TAZH476K020CSSC0H45 |
T429H476K020TC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | T497H476K020AT6110 vs T429H476K020TC42527610 |
TAZH476K020CDLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K020AT6110 vs TAZH476K020CDLD9H45 |
TAZH476K020CFMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K020AT6110 vs TAZH476K020CFMB0045 |
T497H476K020AB6215WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497H476K020AT6110 vs T497H476K020AB6215WAFL |
TAZH476K020CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K020AT6110 vs TAZH476K020CLMD0724 |
TAZH476K020LWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T497H476K020AT6110 vs TAZH476K020LWMB0845 |