Capacitors
T498A105M016ATE6K57280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP

Overview of T498A105M016ATE6K57280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T498A105M016ATE6K57280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4384
Newark 1.00Uf 16.0V |Kemet T498A105M016ATE6K57280 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1890
  • 10,000 $0.1650
  • 20,000 $0.1470
  • 30,000 $0.1360
  • 50,000 $0.1230
$0.1230 / $0.1890 Buy Now
DISTI # 80-T498A105M16ATE6K5
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 1uF 1206 20% ESR=6.5Ohms AECQ200 RoHS: Compliant 0
  • 9,000 $0.1340
  • 18,000 $0.1320
  • 45,000 $0.1270
$0.1270 / $0.1340 Order Now

CAD Models for T498A105M016ATE6K57280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T498A105M016ATE6K57280 by KEMET Corporation

T498A105M016ATE6K57280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
32.1 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.03
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T498A105M016ATE6K57280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T498A105M016ATE6K57280

This table gives cross-reference parts and alternative options found for T498A105M016ATE6K57280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498A105M016ATE6K57280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498A105M016ATE6K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016ATE6K5
T498A105M016AGA6K5 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016AGA6K5
T498A105M016ANE6K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016ANE6K5
T498A105M016ATA6K5 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016ATA6K5
T498A105M016ZTA6K57280 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016ZTA6K57280
T498A105M016ZGE6K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016ZGE6K5
T498A105M016ATA6K57280 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016ATA6K57280
T498A105M016AHE6K57280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP KEMET Corporation T498A105M016ATE6K57280 vs T498A105M016AHE6K57280
TH3A105M016A6500 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague T498A105M016ATE6K57280 vs TH3A105M016A6500
TH3A105M016D6500 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague T498A105M016ATE6K57280 vs TH3A105M016D6500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T498A105M016ATE6K57280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T498A105M016ATE6K57280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T498A105M016ATE6K57280 would you like to use for your alert(s)?
  • Please alert me when T498A105M016ATE6K57280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T498A105M016ATE6K57280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T498A105M016ATE6K57280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T498A105M016ATE6K57280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T498A105M016ATE6K57280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T498A105M016ATE6K57280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: