Part Details for T498B224M050ZTE15K by KEMET Corporation
Overview of T498B224M050ZTE15K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T498B224M050ZTE15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4488
|
Newark | .220Uf 50.0V |Kemet T498B224M050ZTE15K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4110 | Buy Now |
DISTI #
399-T498B224M050ZTE15KTR-ND
|
DigiKey | CAP TANT SMD 150C AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3698 | Buy Now |
Part Details for T498B224M050ZTE15K
T498B224M050ZTE15K CAD Models
T498B224M050ZTE15K Part Data Attributes
|
T498B224M050ZTE15K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B224M050ZTE15K
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T498B224M050ZTE15K | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T498B224M050ZTE15K
This table gives cross-reference parts and alternative options found for T498B224M050ZTE15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B224M050ZTE15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B224M050ZGE15K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B224M050ZTE15K vs T498B224M050ZGE15K7280 |
T498B224M050ZTE15K7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T498B224M050ZTE15K vs T498B224M050ZTE15K7280 |
T498B224M050ZGE15K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B224M050ZTE15K vs T498B224M050ZGE15K |