Part Details for T498B225K020ZTE3K6 by KEMET Corporation
Overview of T498B225K020ZTE3K6 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T498B225K020ZTE3K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T498B225K020ZTE3K6
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, � 10%, -55 �C, 150 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T498B225K020ZTE3K6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |