Part Details for T498B335M016ZTE3K0 by KEMET Corporation
Overview of T498B335M016ZTE3K0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T498B335M016ZTE3K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7562
|
Newark | 3.30Uf 16.0V |Kemet T498B335M016ZTE3K0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
399-T498B335M016ZTE3K0TR-ND
|
DigiKey | CAP TANT SMD 150C AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1786 | Buy Now |
Part Details for T498B335M016ZTE3K0
T498B335M016ZTE3K0 CAD Models
T498B335M016ZTE3K0 Part Data Attributes
|
T498B335M016ZTE3K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B335M016ZTE3K0
KEMET Corporation
Solid Tantalum Chip Capacitors / T498 SeriesHigh Temperature (150); Capacitance [nom]: 3.3uF; Working Voltage (Vdc)[max]: 16V; Capacitance Tolerance: +/-20%; Dielectric: Tantalum, Solid; ESR: 3.0Ω; Lead Style: Surface-Mount Chip; Lead Dimensions: 3528-21; Termination: 100% Tin (Sn); Body Dimensions: 3.5mm x 2.8mm x 1.9mm; Temperature Range: -55C to +150C; Container: Tape & Reel; Qty per Container: 2,000; Features: High Temperature
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |