-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4782
|
Newark | Cap, 47Uf, 16V, Tant, Case C, Capacitance:47Μf, Voltage Rating:16V, Tantalum Capacitor Case:2412 [6032 Metric], Product Range:T498 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, rohs Compliant: Yes |Kemet T498C476K016ATE500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.4760 / $0.8270 | Buy Now |
DISTI #
399-18107-1-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1591 In Stock |
|
$0.3819 / $1.1600 | Buy Now |
DISTI #
T498C476K016ATE500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 150 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T498C476K016ATE500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4537 / $0.5445 | Buy Now |
DISTI #
80-T498C476K16ATE500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2412 10 % ESR=500mOhms AECQ200 RoHS: Compliant | 25443 |
|
$0.3890 / $1.1600 | Buy Now |
DISTI #
T498C476K016ATE500
|
TTI | Tantalum Capacitors - Solid SMD 16V 47uF 2412 10 % ESR=500mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3780 / $0.4870 | Buy Now |
DISTI #
T498C476K016ATE500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 150 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T498C476K016ATE500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4537 / $0.5445 | Buy Now |
DISTI #
2938166RL
|
element14 Asia-Pacific | CAP, 47UF, 16V, TANT, CASE C RoHS: Compliant Min Qty: 100 Container: Reel | 110 |
|
$0.4352 / $0.6880 | Buy Now |
DISTI #
2938166
|
element14 Asia-Pacific | CAP, 47UF, 16V, TANT, CASE C RoHS: Compliant Min Qty: 10 Container: Cut Tape | 110 |
|
$0.4352 / $0.8424 | Buy Now |
DISTI #
2938166
|
Farnell | CAP, 47UF, 16V, TANT, CASE C RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 3 Days Container: Cut Tape | 90 |
|
$0.5111 / $0.8677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498C476K016ATE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498C476K016ATE500
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140.7 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T498C476K016ATE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498C476K016ATE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196P3476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T498C476K016ATE500 vs B45196P3476K306 |
B45198P3476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T498C476K016ATE500 vs B45198P3476K306 |