Part Details for T498D106K025ATE900 by KEMET Corporation
Overview of T498D106K025ATE900 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T498D106K025ATE900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T498D106K025ATE900TR-ND
|
DigiKey | 10.0UF 25.0V Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9902 | Buy Now |
DISTI #
T498D106K025ATE900
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T498D106K025ATE900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9675 / $1.1610 | Buy Now |
DISTI #
T498D106K025ATE900
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 150 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T498D106K025ATE900) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |