Part Details for T499A225K006ATE6K5 by KEMET Corporation
Overview of T499A225K006ATE6K5 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T499A225K006ATE6K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5891
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 2.2 F, 10%, 6.3 V, 1206 [3216-18 Metric] |Kemet T499A225K006ATE6K5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
399-4988-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 6.3V 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3232 In Stock |
|
$0.1606 / $0.7200 | Buy Now |
DISTI #
T499A225K006ATE6K5
|
Avnet Americas | Cap Tant Solid 2.2uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.5 Ohm 175°C T/R - Tape and Reel (Alt: T499A225K006ATE6K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2226 | Buy Now |
DISTI #
80-T499A225K6TE6K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 2.2uF 1206 10% ESR=6.5ohms RoHS: Compliant | 5693 |
|
$0.1600 / $0.5400 | Buy Now |
DISTI #
T499A225K006ATE6K5
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 2.2uF 1206 10% ESR=6.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1830 | Buy Now |
Part Details for T499A225K006ATE6K5
T499A225K006ATE6K5 CAD Models
T499A225K006ATE6K5 Part Data Attributes
|
T499A225K006ATE6K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A225K006ATE6K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 96 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T499A225K006ATE6K5
This table gives cross-reference parts and alternative options found for T499A225K006ATE6K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A225K006ATE6K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196T1225K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A225K006ATE6K5 vs B45196T1225K109 |