-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5893
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 3.3 F, 10%, 16 V, 1206 [3216-18 Metric] |Kemet T499A335K016ATE6K0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
399-5028-2-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1976 | Buy Now |
DISTI #
80-T499A335K16ATE6K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 1206 10% ESR=6ohms RoHS: Compliant | 0 |
|
$0.1780 / $0.5600 | Order Now |
DISTI #
T499A335K016ATE6K0
|
TTI | Tantalum Capacitors - Solid SMD 16V 3.3uF 1206 10% ESR=6ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1940 | Buy Now |
DISTI #
T499A335K016ATE6K0
|
Avnet Abacus | - Tape and Reel (Alt: T499A335K016ATE6K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499A335K016ATE6K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A335K016ATE6K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 22.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T499A335K016ATE6K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A335K016ATE6K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499A335K016AGE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A335K016ATE6K0 vs T499A335K016AGE6K07027 |
T499A335K016AHE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A335K016ATE6K0 vs T499A335K016AHE6K07027 |
T499A335K016AME500 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A335K016ATE6K0 vs T499A335K016AME500 |
THJA335K016HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A335K016ATE6K0 vs THJA335K016HJN |
T499A335K016ANE5007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A335K016ATE6K0 vs T499A335K016ANE5007280 |
THJA335K016AJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A335K016ATE6K0 vs THJA335K016AJN |
THJA335K016BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A335K016ATE6K0 vs THJA335K016BJN |
T499A335K016ANE500 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A335K016ATE6K0 vs T499A335K016ANE500 |
T499A335K016AHE6K07280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A335K016ATE6K0 vs T499A335K016AHE6K07280 |
B45196T3335K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A335K016ATE6K0 vs B45196T3335K106 |