-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5898
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 6.8 F, 10%, 10 V, 1206 [3216-18 Metric] |Kemet T499A685K010ATE6K0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2350 | Buy Now |
DISTI #
38Y8065
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 6.8 F, 10%, 10 V, 1206 [3216-18 Metric] Rohs Compliant: Yes |Kemet T499A685K010ATE6K0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3520 / $0.6900 | Buy Now |
DISTI #
399-5011-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 10V 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3933 In Stock |
|
$0.1717 / $0.6400 | Buy Now |
DISTI #
80-T499A685K10TE6K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 1206 10% ESR=6ohms RoHS: Compliant | 2594 |
|
$0.1770 / $0.5800 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 6.8UF, SURFACE MOUNT, 1206 | 898 |
|
$0.1680 / $0.3600 | Buy Now |
DISTI #
T499A685K010ATE6K0
|
TTI | Tantalum Capacitors - Solid SMD 10V 6.8uF 1206 10% ESR=6ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1670 / $0.1780 | Buy Now |
DISTI #
T499A685K010ATE6K0
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, � 10%, -55 �C, 175 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T499A685K010ATE6K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499A685K010ATE6K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A685K010ATE6K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 22.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T499A685K010ATE6K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A685K010ATE6K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499A685K010ATE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A685K010ATE6K0 vs T499A685K010ATE6K07027 |
T499A685K010ANE6K0 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A685K010ATE6K0 vs T499A685K010ANE6K0 |
B45198T2685K109 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | T499A685K010ATE6K0 vs B45198T2685K109 |
B45196T2685K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A685K010ATE6K0 vs B45196T2685K106 |
T499A685K010AME6K0 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499A685K010ATE6K0 vs T499A685K010AME6K0 |
THJA685K010SJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A685K010ATE6K0 vs THJA685K010SJN |
T499A685K010AHE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A685K010ATE6K0 vs T499A685K010AHE6K07027 |
T499A685K010AGE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A685K010ATE6K0 vs T499A685K010AGE6K0 |
T499A685K010AHE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A685K010ATE6K0 vs T499A685K010AHE6K0 |
T499A685K010AHE6K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A685K010ATE6K0 vs T499A685K010AHE6K07280 |