-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9777
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 2.2 F, 10%, 25 V, 1411 [3528-21 Metric] |Kemet T499B225K025ATE4K5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3220 | Buy Now |
DISTI #
399-5057-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1848 In Stock |
|
$0.2403 / $0.7900 | Buy Now |
DISTI #
80-T499B225K25TE4K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 1311 10% ESR=4.5ohms RoHS: Compliant | 1945 |
|
$0.2350 / $0.6300 | Buy Now |
DISTI #
2442601
|
Farnell | CAP, 2.2F, 25V, 10% RoHS: Compliant Min Qty: 2000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.5741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499B225K025ATE4K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499B225K025ATE4K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 27.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T499B225K025ATE4K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499B225K025ATE4K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499B225K025ANE4K5 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B225K025ATE4K5 vs T499B225K025ANE4K5 |
T499B225K025AME4K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B225K025ATE4K5 vs T499B225K025AME4K57280 |
B45196T5225K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T499B225K025ATE4K5 vs B45196T5225K209 |
T499B225K025ANE4K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B225K025ATE4K5 vs T499B225K025ANE4K57280 |
B45196T5225K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T499B225K025ATE4K5 vs B45196T5225K206 |
T499B225K025AME4K5 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B225K025ATE4K5 vs T499B225K025AME4K5 |