-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4829
|
Newark | Tantalum Capacitor, 10Uf, 25V, 10%, 2312, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:271Ma Rohs Compliant: Yes |Kemet T499C106K025ATE1K5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8410 | Buy Now |
DISTI #
77K9780
|
Newark | Tantalum Capacitor, 10Uf, 25V, 10%, 2312, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T499C106K025ATE1K5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6320 | Buy Now |
DISTI #
399-5062-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6327 In Stock |
|
$0.5248 / $1.6100 | Buy Now |
DISTI #
T499C106K025ATE1K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 175 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T499C106K025ATE1K5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6297 / $0.7556 | Buy Now |
DISTI #
80-T499C106K25TE1K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms RoHS: Compliant | 1894 |
|
$0.5120 / $1.3100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 25V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2312 | 32 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
T499C106K025ATE1K5
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5070 / $0.5720 | Buy Now |
DISTI #
T499C106K025ATE1K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 175 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T499C106K025ATE1K5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6297 / $0.7556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499C106K025ATE1K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499C106K025ATE1K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |