-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4452
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 3.3 F, 10%, 50 V, 2917 [7343-31 Metric] |Kemet T499D335K050ATE2K0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
38Y8102
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 3.3 F, 10%, 50 V, 2917 [7343-31 Metric] Rohs Compliant: Yes |Kemet T499D335K050ATE2K0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3400 / $2.8600 | Buy Now |
DISTI #
399-5083-1-ND
|
DigiKey | CAP TANT 3.3UF 10% 50V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
134 In Stock |
|
$1.0545 / $2.7600 | Buy Now |
DISTI #
T499D335K050ATE2K0
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, ? 10%, -55 ?C, 175 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T499D335K050ATE2K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2028 | Buy Now |
DISTI #
80-T499D335K50TE2K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 3.3uF 2917 10% ESR=2ohms RoHS: Compliant | 1389 |
|
$1.0500 / $2.7600 | Buy Now |
DISTI #
T499D335K050ATE2K0
|
TTI | Tantalum Capacitors - Solid SMD 50V 3.3uF 2917 10% ESR=2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0200 / $1.2400 | Buy Now |
DISTI #
T499D335K050ATE2K0
|
Avnet Abacus | - Tape and Reel (Alt: T499D335K050ATE2K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499D335K050ATE2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D335K050ATE2K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |