-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T499D476K016AHE800TR-ND
|
DigiKey | CAP TANT SMD 175C AUTO Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8764 | Buy Now |
DISTI #
80-T499D476K16AHE800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2917 10 % ESR=83mOhms AECQ200 RoHS: Not Compliant | 0 |
|
$0.8760 / $1.5200 | Order Now |
DISTI #
T499D476K016AHE800
|
TTI | Tantalum Capacitors - Solid SMD 16V 47uF 2917 10 % ESR=83mOhms AECQ200 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499D476K016AHE800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D476K016AHE800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 86.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T499D476K016AHE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D476K016AHE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499D476K016AME800 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D476K016AHE800 vs T499D476K016AME800 |
T499D476K016ANE800 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D476K016AHE800 vs T499D476K016ANE800 |
T499D476K016ANE8007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D476K016AHE800 vs T499D476K016ANE8007280 |
T499D476K016AME8007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D476K016AHE800 vs T499D476K016AME8007280 |