-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9789
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 47 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T499D476K016ATE800 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.8880 | Buy Now |
DISTI #
12N2813
|
Newark | Tantalum Capacitor, 47Uf 16V, 0.8 Ohm, 0.1, 7343-31, Capacitance:47µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T499D476K016ATE800 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
399-5040-1-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
776 In Stock |
|
$0.6349 / $1.8900 | Buy Now |
DISTI #
T499D476K016ATE800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ? 10%, -55 ?C, 175 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T499D476K016ATE800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8148 | Buy Now |
DISTI #
12N2813
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ? 10%, -55 ?C, 175 ?C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 12N2813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.8333 | Buy Now |
DISTI #
80-T499D476K16TE800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=800mOhms RoHS: Compliant | 2724 |
|
$0.6340 / $1.8900 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2917 | 275 |
|
$1.2913 / $2.7920 | Buy Now |
DISTI #
T499D476K016ATE800
|
TTI | Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=800mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6300 / $0.8400 | Buy Now |
DISTI #
T499D476K016ATE800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 10%, -55 �C, 175 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T499D476K016ATE800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499D476K016ATE800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D476K016ATE800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 46 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 86.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |