-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK8985
|
Newark | 400W,12V 5%, Unidir, smf Par |Vishay T4F12AHM3/I Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
T4F12AHM3/I
|
Avnet Americas | 400W,12V 5%, UNIDIR,SMF PAR - Tape and Reel (Alt: T4F12AHM3/I) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0836 | Buy Now |
DISTI #
78-T4F12AHM3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,12V UNIDIR,SMF PAR RoHS: Compliant | 39990 |
|
$0.0710 / $0.3900 | Buy Now |
DISTI #
T4F12AHM3/I
|
TTI | ESD Suppressors / TVS Diodes 400W,12V UNIDIR,SMF PAR Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4F12AHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T4F12AHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |