Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
400W,20V 5%, Unidir, smf Par |Vishay T4F20AHM3/I
RoHS:
Not Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0770
Buy Now
Details
Avnet Americas
400W,20V 5%, UNIDIR,SMF PAR - Tape and Reel (Alt: T4F20AHM3/I)
RoHS:
Not Compliant
Min Qty:
20000
Package Multiple:
10000
Lead time:
8 Weeks, 0 Days
Container:
Reel
0
$0.0552
Buy Now
Details
Mouser Electronics
ESD Protection Diodes / TVS Diodes 400W,20V UNIDIR,SMF PAR
RoHS:
Compliant
39989
1
$0.3900
10
$0.2790
100
$0.1250
1,000
$0.0870
2,500
$0.0820
10,000
$0.0740
20,000
$0.0730
50,000
$0.0680
$0.0680 / $0.3900
Buy Now
Details
TTI
ESD Protection Diodes / TVS Diodes 400W,20V UNIDIR,SMF PAR
Min Qty:
20000
Package Multiple:
10000
Container:
Reel
Americas - 0
20,000
$0.0710
30,000
$0.0700
50,000
$0.0610
100,000
$0.0590
$0.0590 / $0.0710
Buy Now
Part Symbol
Footprint
3D Model
VISHAY INTERTECHNOLOGY INC
TRANS VOLTAGE SUPPRESSOR DIODE
Want to compare parts?
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
VS
Select a part to compare
Choose Part to Compare
Search a specific part