Part Details for T4X12-C-12D by Guardian Electric Manufacturing Company
Overview of T4X12-C-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4X12-C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F500
|
Newark | Dc Tubular Solenoid, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:12Vdc, Holding Force:6.116N, Coil Resistance:49.8Ohm, Coil Power Continuous:3W, External Diameter:12.7Mm, External Length:38.4Mm Rohs Compliant: Yes |Guardian Electric T4X12-C-12D RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3800 / $50.6000 | Buy Now |
|
Onlinecomponents.com | Solenoid, DC Tubular Solenoid RoHS: Compliant |
15 In Stock |
|
$27.0800 / $35.6800 | Buy Now |
|
Master Electronics | Solenoid, DC Tubular Solenoid RoHS: Compliant |
15 In Stock |
|
$27.0800 / $35.6800 | Buy Now |