Part Details for T4ZA474K020CRLB4900 by Kyocera AVX Components
Overview of T4ZA474K020CRLB4900 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4ZA474K020CRLB4900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9906
|
Newark | Capacitor, Tantalum, 0.47Uf, 20V, 1005, Capacitance:0.47µf, Voltage(Dc):20V, Capacitor Case/Package:1005 [2512 Metric], Capacitance Tolerance:± 10%, Esr:14Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:60Ma Rohs Compliant: Yes |Kyocera Avx T4ZA474K020CRLB4900 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
478-12014-1-ND
|
DigiKey | CAP TANT 0.47UF 10% 20V 1005 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3861 / $5.9800 | Buy Now |
DISTI #
581-T4ZA474K20CRLB49
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V .47uF 10% ESR=14 Ohm RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
DISTI #
C1S127007304868
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 191 |
|
$0.4290 / $0.6800 | Buy Now |
Part Details for T4ZA474K020CRLB4900
T4ZA474K020CRLB4900 CAD Models
T4ZA474K020CRLB4900 Part Data Attributes
|
T4ZA474K020CRLB4900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4ZA474K020CRLB4900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 24 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T4ZA474K020CRLB4900
This table gives cross-reference parts and alternative options found for T4ZA474K020CRLB4900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZA474K020CRLB4900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A474K020CKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | KEMET Corporation | T4ZA474K020CRLB4900 vs T429A474K020CKTLVL7280 |
TAZA474K020CKMB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474K020CRLB4900 vs TAZA474K020CKMB0023 |
TAZA474K020CRMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474K020CRLB4900 vs TAZA474K020CRMC0H45 |
T497A474K020CH652B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T4ZA474K020CRLB4900 vs T497A474K020CH652B7610 |
T497A474K020CT6315WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T4ZA474K020CRLB4900 vs T497A474K020CT6315WAFL |
TAZA474K020LASB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474K020CRLB4900 vs TAZA474K020LASB0923 |
TAZA474K020CBLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T4ZA474K020CRLB4900 vs TAZA474K020CBLB0823 |
TAZA474K020LSSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T4ZA474K020CRLB4900 vs TAZA474K020LSSZ0000 |
TAZA474K020LRMD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474K020CRLB4900 vs TAZA474K020LRMD0045 |
TAZA474K020LASC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | T4ZA474K020CRLB4900 vs TAZA474K020LASC0845 |