There are no models available for this part yet.
Overview of T4ZG476K015CRLB4900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for T4ZG476K015CRLB4900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC9916
|
Newark | Capacitor, Tantalum, 47Uf, 15V, 2611, Capacitance:47µf, Voltage(Dc):15V, Capacitor Case/Package:2611 [6728 Metric], Capacitance Tolerance:± 10%, Esr:1.1Ohm, Manufacturer Size Code:G, Failure Rate:-, Ripple Current:337Ma Rohs Compliant: Yes |Kyocera Avx T4ZG476K015CRLB4900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.7500 / $13.7900 | Buy Now | |
DISTI #
478-T4ZG476K015CRLB4900CT-ND
|
DigiKey | CAP TANT 47UF 10% 15V 2711 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2447 In Stock |
|
$8.4000 / $17.3300 | Buy Now | |
DISTI #
581-T4ZG476K15CRLB49
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15V 47uF 10% ESR=1.1 Ohm RoHS: Compliant | 3 |
|
$9.4600 / $16.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$10.2400 | Buy Now |
CAD Models for T4ZG476K015CRLB4900 by Kyocera AVX Components
Part Data Attributes for T4ZG476K015CRLB4900 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2611
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1100 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.003525 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
135 mA
|
Size Code
|
2611
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for T4ZG476K015CRLB4900
This table gives cross-reference parts and alternative options found for T4ZG476K015CRLB4900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZG476K015CRLB4900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476K015LRLC5900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | T4ZG476K015CRLB4900 vs TAZG476K015LRLC5900 |
T429G476K015PBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | T4ZG476K015CRLB4900 vs T429G476K015PBTLVL7610 |
T4ZG476K015CBLB4700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T4ZG476K015CRLB4900 vs T4ZG476K015CBLB4700 |
T4ZG476K015LBLB4000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4ZG476K015CRLB4900 vs T4ZG476K015LBLB4000 |
T4ZG476K015CWLB4H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T4ZG476K015CRLB4900 vs T4ZG476K015CWLB4H00 |
CWR29HK476KBGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T4ZG476K015CRLB4900 vs CWR29HK476KBGCBULK |
T429G476K015ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | T4ZG476K015CRLB4900 vs T429G476K015ABTLVL7280 |
T429G476K015TC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | T4ZG476K015CRLB4900 vs T429G476K015TC7280 |
T429G476K015MCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | T4ZG476K015CRLB4900 vs T429G476K015MCTLVL7610 |
TAZG476K015LWLC5724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | T4ZG476K015CRLB4900 vs TAZG476K015LWLC5724 |