-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0973
|
Newark | Cap, 15Uf, 35V, Tant, Case D Rohs Compliant: Yes |Kemet T500D156K035AG6110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.3400 / $9.2000 | Buy Now |
DISTI #
64AH1067
|
Newark | Cap, 15Uf, 35V, Tant, Case D, Capacitance:15µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T500D156K035AG6110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.8400 | Buy Now |
DISTI #
64AH1068
|
Newark | Cap, 15Uf, 35V, Tant, Case D, Capacitance:15µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:387Ma, Product Length:7.3Mmrohs Compliant: Yes |Kemet T500D156K035AG6110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4700 / $6.2800 | Buy Now |
DISTI #
399-T500D156K035AG6110CT-ND
|
DigiKey | CAP TANT 15UF 10% 35V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2216 / $10.1800 | Buy Now |
DISTI #
80-T500D156K35AG6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35VDC 15uF 2917 10% ESR=1000mOhms RoHS: Compliant | 0 |
|
$6.2300 | Order Now |
DISTI #
T500D156K035AG6110
|
TME | Capacitor: tantalum, 15uF, 35VDC, SMD, D, 2917, ±10%, -55÷200°C, 1Ω Min Qty: 500 | 0 |
|
$7.5200 | RFQ |
DISTI #
T500D156K035AG6110
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 35 V, � 10%, -55 �C, 200 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T500D156K035AG6110) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T500D156K035AG6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T500D156K035AG6110
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 39 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T500D156K035AG6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T500D156K035AG6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T500D156K035AG62107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500D156K035AG6110 vs T500D156K035AG62107280 |
T500D156K035AG61107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500D156K035AG6110 vs T500D156K035AG61107280 |