-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1071
|
Newark | Cap, 15Uf, 35V, Tant, Case D, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:387Ma, Product Length:7.3Mmrohs Compliant: Yes |Kemet T500D156M035AG6110 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.4600 | Buy Now |
DISTI #
64AH1072
|
Newark | Cap, 15Uf, 35V, Tant, Case D, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:387Ma, Product Length:7.3Mmrohs Compliant: Yes |Kemet T500D156M035AG6110 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2000 / $5.9700 | Buy Now |
DISTI #
399-T500D156M035AG6110TR-ND
|
DigiKey | CAP TANT 15UF 20% 35V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9161 | Buy Now |
DISTI #
80-T500D156M35AG6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 20% ESR=1000mOhms RoHS: Compliant | 0 |
|
$5.5500 / $5.8000 | Order Now |
DISTI #
T500D156M035AG6110
|
TME | Capacitor: tantalum, 15uF, 35VDC, SMD, D, 2917, ±20%, -55÷200°C, 1Ω Min Qty: 500 | 0 |
|
$6.8400 | RFQ |
DISTI #
T500D156M035AG6110
|
Avnet Abacus | - Tape and Reel (Alt: T500D156M035AG6110) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T500D156M035AG6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T500D156M035AG6110
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 39 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |