-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5008
|
Newark | 100.uf 16.0V |Kemet T500X107K016BG6110 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7500 / $7.5500 | Buy Now |
DISTI #
399-T500X107K016BG6110CT-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1064 In Stock |
|
$7.1584 / $11.4500 | Buy Now |
DISTI #
80-T500X107K16BG6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=250mOhms RoHS: Compliant | 502 |
|
$7.1500 / $11.4500 | Buy Now |
DISTI #
T500X107K016BG6110
|
Avnet Abacus | - Tape and Reel (Alt: T500X107K016BG6110) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T500X107K016BG6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T500X107K016BG6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 81 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T500X107K016BG6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T500X107K016BG6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T500X107K016AG61107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500X107K016BG6110 vs T500X107K016AG61107280 |
T500X107K016AG62107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500X107K016BG6110 vs T500X107K016AG62107280 |
T500X107K016AG6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T500X107K016BG6110 vs T500X107K016AG6210 |
T500X107K016BG61107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500X107K016BG6110 vs T500X107K016BG61107280 |
T500X107K016AG6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T500X107K016BG6110 vs T500X107K016AG6310 |
T500X107K016AG63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500X107K016BG6110 vs T500X107K016AG63107280 |
T500X107K016BG6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T500X107K016BG6110 vs T500X107K016BG6210 |
T500X107K016BG63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T500X107K016BG6110 vs T500X107K016BG63107280 |