There are no models available for this part yet.
Overview of T510E108K004AT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T510E108K004AT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 10% +TOL, 10% -TOL, 1000UF, SURFACE MOUNT, 2924 (Also Known As: T510E108K004ATE018) | 307 |
|
$3.6400 / $8.4000 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 10% +TOL, 10% -TOL, 1000UF, SURFACE MOUNT, 2924 | 307 |
|
$3.6400 / $8.4000 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 10% +TOL, 10% -TOL, 1000UF, SURFACE MOUNT, 2924 | 290 |
|
$3.2400 / $8.1000 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 10% +TOL, 10% -TOL, 1000UF, SURFACE MOUNT, 2924 (Also Known As: T510E108K004ATE018) | 290 |
|
$3.2400 / $8.1000 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 10% +TOL, 10% -TOL, 1000UF, SURFACE MOUNT, 2924 (Also Known As: T510E108K004ATE018) | 238 |
|
$4.4550 / $8.1000 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 10% +TOL, 10% -TOL, 1000UF, SURFACE MOUNT, 2924 | 238 |
|
$4.4550 / $8.1000 | Buy Now |
CAD Models for T510E108K004AT by KEMET Corporation
Part Data Attributes for T510E108K004AT by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.04 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7/13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
3600 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Alternate Parts for T510E108K004AT
This table gives cross-reference parts and alternative options found for T510E108K004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E108K004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X108K004ASE018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T510E108K004AT vs T510X108K004ASE018 |
TPSV108K004B35 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E108K004AT vs TPSV108K004B35 |
TPSV108K004R50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924 | Kyocera AVX Components | T510E108K004AT vs TPSV108K004R50 |
TPSV108K4R50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E108K004AT vs TPSV108K4R50 |
TPSV108K004Y0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T510E108K004AT vs TPSV108K004Y0035 |
TPSV108K4S25 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E108K004AT vs TPSV108K4S25 |
T495E108K004ASE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E108K004AT vs T495E108K004ASE050 |
T491E108K004AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T510E108K004AT vs T491E108K004AG |
TPSV108K004K40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924 | Kyocera AVX Components | T510E108K004AT vs TPSV108K004K40 |
TPSV108K4S35 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | T510E108K004AT vs TPSV108K4S35 |