-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510E108M004ATA018TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E108M004ATA018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E108M004ATA018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1591.6 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T510E108M004ATA018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E108M004ATA018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687M004LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATA018 vs TBMV687M004LBSB0823 |
TBMV687M004LSSB0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004ATA018 vs TBMV687M004LSSB0800 |
TBMV687M004LSSB0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004ATA018 vs TBMV687M004LSSB0H24 |
T491E108M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510E108M004ATA018 vs T491E108M004AMAUTO7280 |
TBMV687M004LSSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATA018 vs TBMV687M004LSSB0945 |
TBMV687M004LBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATA018 vs TBMV687M004LBSB0724 |
TBMV687M004LSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108M004ATA018 vs TBMV687M004LSSB0845 |
TCMOG108HTLSR035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | T510E108M004ATA018 vs TCMOG108HTLSR035 |
TBMV687M004LWSB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108M004ATA018 vs TBMV687M004LWSB0923 |
T510E108M004AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | KEMET Corporation | T510E108M004ATA018 vs T510E108M004AHE010C-7280 |