-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2011
|
Newark | Tantalum Capacitor, 47Uf, 35V, Smd 10%, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:2.39A Rohs Compliant: Yes |Kemet T510E476K035ATE050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.7300 / $10.8000 | Buy Now |
DISTI #
66AH0975
|
Newark | Cap, 47Uf, 35V, Tant, Case E Rohs Compliant: Yes |Kemet T510E476K035ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7600 / $6.9800 | Buy Now |
DISTI #
399-10316-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2924 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2286 In Stock |
|
$6.4929 / $10.3900 | Buy Now |
DISTI #
T510E476K035ATE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E476K035ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$7.7143 / $9.2572 | Buy Now |
DISTI #
80-T510E476K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2924 10% ESR=50mOhms RoHS: Compliant | 975 |
|
$6.4900 / $9.6700 | Buy Now |
DISTI #
70095955
|
RS | Capacitor, Tantalum SMT, Ultra Low ESR 47uF 35V 10% | KEMET T510E476K035ATE050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4000 / $12.6900 | RFQ |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
T510E476K035ATE050
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF 2924 10% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$6.4300 / $6.7100 | Buy Now |
DISTI #
T510E476K035ATE050.
|
TTI | Tantalum Capacitors - Solid SMD 35volt 47uF 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 310 In Stock |
|
$10.2900 | Buy Now |
DISTI #
T510E476K035ATE050
|
TME | Capacitor: tantalum, low ESR, 47uF, 35VDC, SMD, E, 2924, ±10%, 50mΩ Min Qty: 500 | 0 |
|
$6.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E476K035ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E476K035ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 955 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T510E476K035ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E476K035ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV476K035Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T510E476K035ATE050 vs TAJV476K035Y |
T510E476K035AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2924 | KEMET Corporation | T510E476K035ATE050 vs T510E476K035AHE050C-7280 |
T510E476K035AGE050C-7280 | CAP,TANTALUM / TA2O5,47UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | T510E476K035ATE050 vs T510E476K035AGE050C-7280 |
T491E476K035ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T510E476K035ATE050 vs T491E476K035ZT |
T491E476K035ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T510E476K035ATE050 vs T491E476K035ZT7280 |