-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9630
|
Newark | Capacitor,47Uf,35Vdc,20-% Tol,20+% Tol |Kemet T510E476M035ATE050 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 / $4.9300 | Buy Now |
DISTI #
399-T510E476M035ATE050TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8884 | Buy Now |
DISTI #
T510E476M035ATE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E476M035ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.7336 | Buy Now |
DISTI #
80-T510E476M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2924 20% ESR=50mOhms RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | 296 |
|
$5.9400 / $10.8000 | Buy Now | |
|
Quest Components | 24 |
|
$5.2500 / $10.5000 | Buy Now | |
DISTI #
T510E476M035ATE050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 20%, -55 �C, 125 �C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E476M035ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E476M035ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E476M035ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 955 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T510E476M035ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E476M035ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV476M035K0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E476M035ATE050 vs TPSV476M035K0200 |
TPSV476M035S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E476M035ATE050 vs TPSV476M035S0200 |
T494E476M035AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T510E476M035ATE050 vs T494E476M035AH |
TPSV476M035R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E476M035ATE050 vs TPSV476M035R0150 |
T491E476M035AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E476M035ATE050 vs T491E476M035AH |
TPSV476M035H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E476M035ATE050 vs TPSV476M035H0200 |
TAJV476M035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E476M035ATE050 vs TAJV476M035RNJ |
T510E476M035AHE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E476M035ATE050 vs T510E476M035AHE050 |
TPSV476M035R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E476M035ATE050 vs TPSV476M035R0200 |
T491E476M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E476M035ATE050 vs T491E476M035AT |