-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3854
|
Newark | Capacitor,680Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T510E687K006AHE012 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4400 / $6.2400 | Buy Now |
DISTI #
399-T510E687K006AHE012TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1883 | Buy Now |
DISTI #
T510E687K006AHE012
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E687K006AHE012) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.6840 / $8.0208 | Buy Now |
DISTI #
80-T510E687K6AHE012
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 680uF 2924 10% ESR=12mOhm RoHS: Not Compliant | 0 |
|
$5.8200 / $8.7200 | Order Now |
DISTI #
T510E687K006AHE012
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E687K006AHE012) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E687K006AHE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E687K006AHE012
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1949 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6 mm |