-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8015
|
Newark | Cap, Tantalum, 100Uf, 20V, 2917 Rohs Compliant: No |Kemet T510X107K020AHA035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.0400 / $12.1000 | Buy Now |
DISTI #
399-T510X107K020AHA035CT-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1276 In Stock |
|
$5.1520 / $9.0900 | Buy Now |
DISTI #
80-T510X107K20AHA035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=35mOhms AECQ200 RoHS: Not Compliant | 124 |
|
$5.1500 / $9.0900 | Buy Now |
DISTI #
T510X107K020AHA035
|
Avnet Abacus | (Alt: T510X107K020AHA035) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X107K020AHA035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X107K020AHA035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1111 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X107K020AHA035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X107K020AHA035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489X107K020AGE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T510X107K020AHA035 vs T489X107K020AGE150 |
T513X107K020BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020AHA035 vs T513X107K020BT62107610 |
T510X107K020ATA040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T510X107K020AHA035 vs T510X107K020ATA040 |
T513X107K020BK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020AHA035 vs T513X107K020BK63107640 |
T513X107K020AH64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020AHA035 vs T513X107K020AH64307610 |
T495X107K020ANE1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020AHA035 vs T495X107K020ANE1507280 |
T513X107K020AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X107K020AHA035 vs T513X107K020AC62107280 |
T513X107K020AT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020AHA035 vs T513X107K020AT61207640 |
T513X107K020BC64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020AHA035 vs T513X107K020BC64307640 |
T494X107K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X107K020AHA035 vs T494X107K020AH |