Part Details for T510X226K050ATA1007027 by KEMET Corporation
Overview of T510X226K050ATA1007027 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T510X226K050ATA1007027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510X226K050ATA1007027TR-ND
|
DigiKey | 22.0UF 50.0V Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6637 | Buy Now |
DISTI #
T510X226K050ATA1007027
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X226K050ATA1007027) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |