-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3903
|
Newark | Capacitor,22Uf,35Vdc,20-% Tol,20+% Tol |Kemet T510X226M035ATE080 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $4.3200 | Buy Now |
DISTI #
399-T510X226M035ATE080TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2774 | Buy Now |
DISTI #
T510X226M035ATE080
|
Avnet Americas | Cap Tant Solid 22uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.08 Ohm 125°C T/R - Tape and Reel (Alt: T510X226M035ATE080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T510X226M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=80mOhms RoHS: Compliant | 0 |
|
$4.1500 / $4.2700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X226M035ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X226M035ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 735 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X226M035ATE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X226M035ATE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226M035AB6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226M035ATE080 vs T493X226M035AB6323 |
T493X226M035AT6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226M035ATE080 vs T493X226M035AT6123 |
T496X226M035AC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226M035ATE080 vs T496X226M035AC6110WAFL |
T493X226M035AT6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226M035ATE080 vs T493X226M035AT6332 |
T493X226M035BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X226M035ATE080 vs T493X226M035BT62207280 |
T493X226M035CT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X226M035ATE080 vs T493X226M035CT6213 |
T493X226M035CT632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T510X226M035ATE080 vs T493X226M035CT632CWAFL |
T493X226M035CK612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T510X226M035ATE080 vs T493X226M035CK612A7610 |
T83E226M035VAZS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X226M035ATE080 vs T83E226M035VAZS |
T491X226M035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X226M035ATE080 vs T491X226M035AS |