-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5978
|
Newark | Capacitor,220Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T510X227K016AHE025 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4800 / $5.1400 | Buy Now |
DISTI #
399-T510X227K016AHE025CT-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
728 In Stock |
|
$4.5869 / $8.3400 | Buy Now |
DISTI #
T510X227K016AHE025
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X227K016AHE025) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.5042 / $6.6051 | Buy Now |
DISTI #
80-T510X227K16AHE025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=25mOhms RoHS: Not Compliant | 262 |
|
$4.7200 / $8.3400 | Buy Now |
DISTI #
T510X227K016AHE025
|
TTI | Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=25mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.5900 / $4.8600 | Buy Now |
DISTI #
T510X227K016AHE025
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X227K016AHE025) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X227K016AHE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X227K016AHE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1314 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X227K016AHE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X227K016AHE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227K016CH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AHE025 vs T493X227K016CH6420 |
T493X227K016CK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X227K016AHE025 vs T493X227K016CK62107610 |
T493X227K016CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AHE025 vs T493X227K016CK6310 |
T494X227K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T510X227K016AHE025 vs T494X227K016AT |
T513X227K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X227K016AHE025 vs T513X227K016AK6320 |
T510X227K016AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X227K016AHE025 vs T510X227K016AHE0257280 |
T493X227K016AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AHE025 vs T493X227K016AT6320 |
T513X227K016AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X227K016AHE025 vs T513X227K016AB6220WAFL |
T493X227K016CM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T510X227K016AHE025 vs T493X227K016CM6220 |
T493X227K016BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X227K016AHE025 vs T493X227K016BK64107610 |