-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2618
|
Newark | 68.0Uf 25.0V |Kemet T510X686M025ATE045 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $4.3200 | Buy Now |
DISTI #
399-18110-1-ND
|
DigiKey | CAP TANT 68UF 20% 25V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
947 In Stock |
|
$3.8885 / $7.0000 | Buy Now |
DISTI #
T510X686M025ATE045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X686M025ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0158 | Buy Now |
DISTI #
80-T510X686M25ATE045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=45mOhms RoHS: Compliant | 593 |
|
$3.9600 / $7.0000 | Buy Now |
DISTI #
T510X686M025ATE045
|
TTI | Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=45mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.8500 / $4.1200 | Buy Now |
DISTI #
T510X686M025ATE045
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X686M025ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X686M025ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X686M025ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 979.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X686M025ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X686M025ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M025AN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686M025ATE045 vs T493X686M025AN62107610 |
T495X686M025AGA150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X686M025ATE045 vs T495X686M025AGA150 |
T493X686M025BH6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686M025ATE045 vs T493X686M025BH6113 |
T493X686M025CT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X686M025ATE045 vs T493X686M025CT61107280 |
T493X686M025BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X686M025ATE045 vs T493X686M025BT62107280 |
T491X686M025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X686M025ATE045 vs T491X686M025AS |
T493X686M025AM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686M025ATE045 vs T493X686M025AM6112 |
T493X686M025AM63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686M025ATE045 vs T493X686M025AM63107610 |
T493X686M025BN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T510X686M025ATE045 vs T493X686M025BN6110 |
T493X686M025CM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686M025ATE045 vs T493X686M025CM6112 |